CPF0402B100KE

Heilind Number:AMP9-1879061-7
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B100KE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 100K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B100KE
Product:Surface Mount Resistors
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:100 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879061-7

Detailed Description

Enhance your circuitry with this precision CPF 0402 resistor, featuring a resistance of 100 KΩ with a tight .1% tolerance for accurate performance. Designed for surface mount applications, it boasts a compact 0402 size and thin film construction. Operating at 25 V with a power rating of .063 W, this high-quality component guarantees reliable functionality. RoHS compliant, it meets stringent environmental standards, making it an ideal choice for your electronic projects. Elevate your designs with the Surface Mount Resistors 0402 series.