| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879125-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 105 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879125-2 |
9-1879125-2
Specifications
Detailed Description
Enhance the precision of your electronic projects with this 0402 thin film surface mount resistor. With a resistance of 105 Ω and a tolerance of 0.1%, it ensures accurate performance, while its power rating of .063 W and rated voltage of 25 V make it suitable for a variety of applications. The solder termination type allows for easy installation on your PCB, and its compact 1 x .5 x .3 mm dimensions save space. Trust in the reliability of this high-quality component for your circuit design needs.

