| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879125-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879125-5 |
9-1879125-5
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 107R 0.1% 10PPM 1K RL resistor. This compact 0402 size component boasts a power rating of .063 W and features precise thin film technology, ensuring reliable performance. With a resistance of 107 Ω and a tolerance of .1%, it meets stringent accuracy requirements. Operating at a rated voltage of 25 V, it's suitable for a variety of applications. With surface mount termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for your precision circuit needs.

