| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879126-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879126-5 |
9-1879126-5
Specifications
Detailed Description
Enhance your precision resistor collection with this RN 0402 model. Measuring 1 x 0.5 x 0.3 mm, this thin film resistor offers a resistance of 237 ohms with a tight tolerance of 0.1%. Designed for surface mount applications, it can handle a power rating of 0.063 W and a rated voltage of 25 V. With solder termination and RoHS compliance, it guarantees reliable performance. Perfect for electronic projects requiring high precision, this resistor is a valuable addition to your toolkit.

