| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879126-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 243 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879126-8 |
9-1879126-8
Specifications
Detailed Description
Enhance your electronic projects with the RN 0402 Precision Resistor, a high-quality component offering a resistance of 243 Ω with a tolerance of 0.1%. This thin film resistor ensures precise performance, meeting the demands of even the most intricate circuitry. With a power rating of .063 W and a rated voltage of 25 V, it delivers reliable operation in a compact 0402 package. Designed for surface mount applications, it features solder termination and measures just 1 x .5 x .3 mm. Perfect for a variety of uses, from consumer electronics to industrial machinery, it guarantees stability and accuracy in every application. Trust in its performance for optimal results in your projects.

