| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879127-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879127-1 |
9-1879127-1
Specifications
Detailed Description
Enhance your precision resistor collection with this RN 0402 511R model, boasting a resistance of 511 Ω with a tolerance of 0.1%. With a power rating of .063 W and a rated voltage of 25 V, it's designed for optimal performance in various electronic applications. Featuring thin film technology, this surface mount resistor measures 1 x .5 x .3 mm, making it suitable for compact designs. The solder termination and 10PPM cut length ensure easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for demanding circuitry, this chip resistor guarantees accuracy and reliability. Elevate your projects with the precision and quality of this essential component.

