| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879127-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879127-2 |
9-1879127-2
Specifications
Detailed Description
Enhance circuit precision with this RN 0402 511R 0.1% Thin Film Precision Resistor. With a resistance of 511 Ω and a tolerance of .1%, it ensures accurate performance in electronic applications. Operating at a rated voltage of 25 V with a power rating of .063 W, it meets the demands of various systems. Its compact 0402 size and surface mount termination make it easy to integrate, while its reliability is guaranteed with a low 10PPM temperature coefficient. Perfect for high-quality designs, this resistor is a vital component for maintaining signal integrity.

