| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879127-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 523 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879127-4 |
9-1879127-4
Specifications
Detailed Description
Enhance your electronic projects with our RN 0402 Precision Resistor. Featuring a resistance of 523 Ω with a tolerance of 0.1%, this thin film resistor ensures accuracy in your circuit designs. With a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable performance. The surface mount termination type offers easy installation, while the compact 0402 size and cut length design make it suitable for various applications. RoHS compliant and crafted with quality in mind, this resistor from our Surface Mount Resistors collection is a must-have for any electronics enthusiast.

