| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879127-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 523 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879127-5 |
9-1879127-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 523 ohms and a tolerance of 0.1%. Its thin film element ensures reliable performance, while the surface mount design with solder termination offers easy installation. With a power rating of 0.063W and a rated voltage of 25V, this resistor is suitable for a wide range of applications. Measuring just 1 x 0.5 x 0.3 mm, it's compact yet powerful, making it an essential component for your circuitry needs. Providing high-quality performance, this resistor is a valuable addition to any project.

