| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879127-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879127-7 |
9-1879127-7
Specifications
Detailed Description
Enhance your circuitry with our precision 0402 size code thin film resistor, offering a resistance of 536 ohms with a tolerance of 0.1%. Designed for high-precision applications, this surface mount component boasts a power rating of 0.063 W and a low temperature coefficient of 10PPM. With a compact 1 x 0.5 x 0.3 mm footprint, it's perfect for space-constrained designs. Solder termination ensures secure attachment, while its 25 V rated voltage makes it suitable for various electronics projects. Trust in its reliability and performance, ideal for demanding environments. Proudly RoHS compliant, it meets stringent environmental standards. Upgrade your surface mount resistor solutions with this cutting-edge component.

