| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879127-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879127-8 |
9-1879127-8
Specifications
Detailed Description
Elevate your circuitry with this high-precision RN 0402 resistor, meticulously crafted for optimal performance. With a resistance of 536 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and solder termination guarantee durability and stability in surface mount applications. Operating at a rated voltage of 25V with a power rating of .063W, it's ideal for demanding electronic setups. Measuring just 1 x .5 x .3mm, this component from Surface Mount Resistors is a compact yet powerful solution for your engineering needs. Rest assured of quality, as it conforms to RoHS standards. Upgrade your designs with this essential chip resistor for seamless functionality.

