| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879128-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.13 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879128-1 |
9-1879128-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0402 1K13 0.1% 10PPM CUT LENGTH resistor. Measuring at just 1 x .5 x .3 mm, its compact size belies its impressive performance, offering a resistance of 1.13 KΩ with a tolerance of .1%. The thin film element ensures accuracy, while its surface mount termination type makes it easy to install. Rated for a voltage of 25 V and a power rating of .063 W, it's suitable for a wide range of applications. RoHS compliance further underscores its quality, making it a reliable choice for your projects.

