| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879128-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879128-5 |
9-1879128-5
Specifications
Detailed Description
Enhance your circuitry with our precision 0402 size chip resistor, boasting a resistance of 1.15 KΩ with a tolerance of 0.1%. This thin film resistor ensures accurate performance, even in demanding applications, thanks to its low temperature coefficient of 10PPM. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it guarantees reliable functionality. With surface mount termination and compact dimensions of 1 x 0.5 x 0.3 mm, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for optimal performance in your projects.

