| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879128-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879128-7 |
9-1879128-7
Specifications
Detailed Description
Precision is paramount with our RN 0402 1K18 0.1% 10PPM CUT LENGTH resistor. Boasting a resistance of 1.18 KΩ with a tolerance of just 0.1%, this thin film element ensures exacting performance in your circuitry. Its small 0402 size and surface mount termination make it ideal for compact electronic designs. With a power rating of .063 W and a rated voltage of 25 V, it offers reliability and efficiency. RoHS compliance underscores our commitment to environmental responsibility. Trust in the precision and quality of our Surface Mount Resistors for your electronic projects.

