| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879129-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879129-1 |
9-1879129-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0402 thin film Precision Resistor. With a resistance of 2.49 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The 0402 size and surface mount termination make it easy to integrate onto your PCB. Operating at a rated voltage of 25 V with a power rating of .063 W, it's both reliable and efficient. Trust in its high-quality construction for consistent and stable performance. Indispensable for achieving optimal functionality in your designs.

