| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879129-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879129-8 |
9-1879129-8
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0402 thin film surface mount resistor. With a resistance of 2.61 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Rated for 25 V and .063 W power, it's suitable for various applications. Its compact 0402 size and solder termination make installation easy. Compliant with RoHS regulations, it's a reliable choice for environmentally conscious projects. Trust in the quality of our Surface Mount Resistors for seamless integration and consistent results.

