| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879130-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 5.76 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879130-8 |
9-1879130-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0402 thin film surface mount resistor. Featuring a resistance of 5.76 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor ensures accurate and stable performance. Operating at a rated voltage of 25V with a power rating of .063W, it is suitable for a variety of applications. The compact 0402 size and solder termination make it easy to mount on PCBs. Trust in its reliability, as it is designed for high precision and performance. Upgrade your electronic projects with this essential component.

