| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879133-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879133-0 |
9-1879133-0
Specifications
Detailed Description
Enhance your circuitry with our precision surface mount resistor, featuring a resistance of 7.5 KΩ and a tight tolerance of 0.1%. This thin film element is designed for optimal performance, with a power rating of .063 W and a rated voltage of 50 V. With solder termination and a compact 0603 size, it is ideal for space-constrained applications. RoHS compliant and meticulously crafted for reliability, this resistor is a vital component for high-precision electronics.

