| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879133-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.06 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879133-3 |
9-1879133-3
Specifications
Detailed Description
Enhance your precision circuit designs with our RN 0603 surface mount resistor. Featuring a resistance of 8.06 KΩ with a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of .063 W and rated for up to 50 V, it is ideal for high-precision applications. The compact 0603 size and solder termination make it easy to mount on your PCB. Trust in the reliability of our Surface Mount Resistors for consistent and dependable performance in your electronic projects.

