| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879134-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879134-4 |
9-1879134-4
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, ideal for demanding applications. Measuring 0603 in size, it boasts a resistance of 90.9 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM. The thin film element ensures accuracy and stability, while its compact dimensions of 1.55 x .8 x .45 mm make it suitable for surface mount installation. With a power rating of .063 W and a rated voltage of 50 V, this resistor guarantees reliable operation. Trust in its quality for your electronic projects.

