| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879134-6 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 95.3 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879134-6 |
9-1879134-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0603 resistor. Boasting a resistance of 95.3 KΩ with a tolerance of just 0.1%, this thin film element ensures accurate performance, even in high-demand applications. Operating at a power rating of .063 W and rated voltage of 50 V, it guarantees reliability and efficiency. With surface mount solder termination and compact 0603 size, it's easy to integrate into any design. RoHS compliant and meticulously crafted for quality, this resistor from our Surface Mount collection is a must-have for professionals seeking top-tier components.

