| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879160-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.31 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879160-1 |
9-1879160-1
Specifications
Detailed Description
Enhance circuit precision with this RN 0805 thin film resistor, meticulously crafted to deliver a stable resistance of 9.31 ohms with a tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.1W and a rated voltage of 100V, ensuring reliable performance in demanding applications. With a compact 0805 size and solder termination, this precision component is perfect for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it guarantees accurate and consistent operation. Joining our line of Surface Mount Resistors, this product is ideal for engineers seeking high-quality solutions for their projects.

