9-1879208-0

Heilind Number:AMP9-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879208-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 51K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879208-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879208-0

Detailed Description

Enhance your electronic projects with this precision resistor, offering a resistance of 51 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .063 W and a rated voltage of 25 V. The thin film element ensures reliability, while the surface mount termination type makes for easy installation. Measuring just 1 x .5 x .3 mm, it's compact yet powerful, perfect for space-constrained applications. Trust in its quality for consistent and accurate results in your circuit designs.