9-1879208-3

Heilind Number:AMP9-1879208-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879208-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 68K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879208-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:68 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879208-3

Detailed Description

Enhance circuit precision with our CPF 0402 68K 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component is ideal for compact designs. With a thin film element and solder termination, it offers reliable performance in demanding applications. The 68 KΩ resistance and .1% tolerance ensure accurate signal control, while the 25 V rated voltage and .063 W power rating provide stability under varying conditions. RoHS compliant and supplied in 1K reels, it's a convenient choice for high-volume production. Upgrade your electronics with this precision resistor for optimal performance.