9-1879208-6

Heilind Number:AMP9-1879208-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879208-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 91K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879208-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:91 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879208-6

Detailed Description

Enhance your electronic projects with our precision CPF 0402 91K 0.1% 25PPM 1K RL resistor. Measuring only 1 x .5 x .3 mm, this thin film resistor boasts a power rating of .063 W and a resistance of 91 KΩ, ensuring reliable performance in compact spaces. With a tolerance of .1% and a rated voltage of 25 V, it offers exceptional accuracy and stability. Designed for surface mount installation, it features solder termination and complies with RoHS regulations, making it an environmentally friendly choice. Trust in its quality for your surface mount resistor needs.