| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879208-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 150 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879208-9 |
9-1879208-9
Specifications
Detailed Description
Improve the precision of your electronic circuits with our CPF0402 150K 0.1% 25PPM 5K RL resistor. This surface-mount component, measuring just 1 x .5 x .3 mm, offers a resistance of 150 KΩ, making it ideal for applications requiring accurate signal control. With a power rating of .063 W and thin film element type, it ensures reliable performance even in demanding environments. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Trust in our Surface Mount Resistors for exceptional quality and consistency in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1879216-2 | CPF0402 150K 0.1% 25PPM 1K RL | ![]() |


