9-1879210-5

Heilind Number:AMP9-1879210-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879210-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K43 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879210-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.43 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879210-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 1K43 0.1% 25PPM 5K RL resistor. Measuring just 1 x .5 x .3 mm, it offers a compact solution for surface mount applications. Featuring a thin film element type, it ensures reliable performance with a tolerance of .1%. With a power rating of .063 W and resistance of 1.43 KΩ, it's ideal for demanding circuitry. Designed for solder termination, it's easy to integrate onto PCBs. Trust in its quality as a RoHS-compliant component from our Surface Mount Resistors range, essential for precision engineering projects.