9-1879212-1

Heilind Number:AMP9-1879212-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879212-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 21R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879212-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:21 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879212-1

Detailed Description

Enhance your circuitry with our CPF 0402 precision resistor, featuring a resistance of 21 ohms with a tolerance of 0.1%. This thin film resistor offers reliable performance with a power rating of 0.063W and a low temperature coefficient of 25PPM. Designed for surface mount applications, it boasts a compact 0402 size and solder termination. Operating at a rated voltage of 25V, this component is ideal for demanding electronic systems where accuracy and stability are paramount. Trust in the quality of our Surface Mount Resistors for your next project.