9-1879212-3

Heilind Number:AMP9-1879212-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879212-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 22R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879212-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879212-3

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. Measuring just 1 x .5 x .3 mm, it's compact yet powerful, with a resistance of 22.1 Ω and a tolerance of .1%. The surface mount design and solder termination make installation a breeze, and with a rated voltage of 25 V and power rating of .063 W, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.