9-1879213-0

Heilind Number:AMP9-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 255R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879213-0

Detailed Description

Enhance circuit precision with our CPF 0402 255R 0.1% 25PPM 1K RL resistor. Featuring a compact 0402 size code and thin film element type, this surface mount component offers a resistance of 255 ohms with a tolerance of 0.1%. With a power rating of .063 W and a rated voltage of 25 V, it ensures reliable performance in demanding applications. The solder termination type and surface mount mounting style make for easy installation, while its RoHS compliance aligns with environmental standards. Trust in the quality and accuracy of our precision resistor for your electronic projects.