CPF0402B261RE1

Heilind Number:AMP9-1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B261RE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 261R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B261RE1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879213-1

Detailed Description

Enhance circuit precision with our CPF 0402 261Ω surface mount resistor. This thin film resistor boasts a tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring reliable performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it offers robust operation within compact dimensions of 1 x .5 x .3 mm. RoHS compliant and featuring solder termination, this precision resistor is ideal for high-density PCB assembly, guaranteeing accuracy and stability in your electronic designs.