9-1879213-2

Heilind Number:AMP9-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 267R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879213-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:267 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879213-2

Detailed Description

Enhance your circuitry with the CPF 0402 267R 0.1% 25PPM 1K RL precision resistor. This compact chip resistor, featuring a 0402 size code and thin film element type, offers a resistance of 267 Ω with a tolerance of 0.1%. Operating at a rated voltage of 25 V and a power rating of .063 W, it ensures reliable performance in surface mount applications. With its solder termination type and small 1 x .5 x .3 mm dimensions, it's ideal for space-constrained designs. Trust in its quality for precision and stability in your electronic projects.