9-1879213-3

Heilind Number:AMP9-1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 274R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879213-3

Detailed Description

Enhance circuit performance with our CPF 0402 precision resistor, meticulously crafted for optimal functionality. With a resistance of 274 Ω and a tolerance of 0.1%, this thin film chip resistor guarantees accuracy in your electronic applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of projects. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1 x .5 x .3 mm ensure efficiency in tight spaces. RoHS compliant and featuring 25PPM stability, this resistor is a reliable choice for your engineering needs.