9-1879213-6

Heilind Number:AMP9-1879213-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879213-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 294R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879213-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879213-6

Detailed Description

Enhance circuit performance with this ultra-precise 0402 surface mount resistor. Boasting a resistance of 294 ohms with a tolerance of just 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable operation in demanding applications. The thin film element design guarantees high reliability, while the solder termination type facilitates easy installation. With a power rating of .063 W and a rated voltage of 25 V, this compact 1 x .5 x .3 mm component is ideal for space-constrained designs. Trust in its quality for efficient signal processing in various electronic systems.