9-1879213-9

Heilind Number:AMP9-1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879213-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 316R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879213-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:316 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879213-9

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0402 thin film resistor. Measuring just 1 x .5 x .3 mm, this compact Surface Mount component is designed for optimal power delivery, with a .063 W power rating and a resistance of 316 Ω. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. RoHS compliant and featuring solder termination, it guarantees both quality and environmental responsibility. Trust in its reliability for your projects' success.