9-1879214-4

Heilind Number:AMP9-1879214-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879214-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 3K48 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879214-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879214-4

Detailed Description

Enhance circuit precision with this ultra-small CPF0402 precision resistor. With a resistance of 3.48 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element offers reliable operation, while the solder termination type allows for easy surface mount installation. Rated for 25 V and with a power rating of .063 W, it meets the demands of modern electronics. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your designs with this high-performance chip resistor.