9-1879221-1

Heilind Number:AMP9-1879221-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879221-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 14R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879221-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:14.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879221-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Featuring a resistance of 14.3 Ω with a tolerance of 0.1% and a power rating of 0.063 W, this thin film resistor ensures accurate performance. Operating at a rated voltage of 50 V and designed for surface mount installation, it is ideal for compact circuitry. The dimensions of 1.55 x .8 x .45 mm make it a space-efficient solution. With solder termination and RoHS compliance, this component from our Surface Mount Resistors range guarantees reliability while meeting environmental standards. Perfect for applications demanding high precision, it is a key component in your electronic assembly process.