9-1879221-5

Heilind Number:AMP9-1879221-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879221-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879221-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:16.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879221-5

Detailed Description

Enhance your circuitry with our CPF 0603 Precision Resistor, designed for optimal performance in surface mount applications. This thin film resistor boasts a low 16.2 Ω resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring accurate and stable operation. With a power rating of .063 W and a rated voltage of 50 V, it offers reliability in demanding environments. Its compact 0603 size and solder termination make it easy to integrate, while its RoHS compliance aligns with environmental regulations. Trust in the quality of our Surface Mount Resistors for your electronic projects.