9-1879221-6

Heilind Number:AMP9-1879221-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879221-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879221-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:16.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879221-6

Detailed Description

Enhance precision in your electronic applications with this CPF 0603 thin film resistor. Boasting a 16.5 Ω resistance with a tolerance of 0.1% and a power rating of .063 W, it ensures accurate performance even in demanding scenarios. Operating at a rated voltage of 50 V and offering a temperature coefficient of 25PPM, this component guarantees reliability. With surface mount solder termination and compact 0603 size, it's easy to integrate into your designs. Trust in its quality as a non-RoHS compliant product from a reliable supplier in the field of surface mount resistors.