9-1879222-0

Heilind Number:AMP9-1879222-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879222-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 182R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879222-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:182 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879222-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Designed for surface mounting, it features a resistance of 182 Ω with a tolerance of 0.1% and a low temperature coefficient of 25PPM. This compact component measures 1.55 x 0.8 x 0.45 mm, making it ideal for space-constrained applications. Operating at a rated voltage of 50 V with a power rating of .063 W, it offers reliable performance in a variety of circuits. With RoHS compliance and solder termination, it meets environmental standards while ensuring easy installation. Suitable for use in a range of devices, this precision resistor is a must-have for any electronics enthusiast or professional.