9-1879222-1

Heilind Number:AMP9-1879222-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879222-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 187R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879222-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:187 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879222-1

Detailed Description

Enhance your circuitry with this precision 0603 chip resistor, meticulously crafted for optimal performance. With a resistance of 187 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. Boasting a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of applications. The thin film element guarantees high precision, while the surface mount termination type simplifies installation. Measuring 1.55 x .8 x .45 mm, it is compact yet robust. Trust in the quality of this component for your electronic projects.