| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879222-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879222-3 |
9-1879222-3
Specifications
Detailed Description
Enhance your circuitry with our precision CPF 0603 chip resistor, boasting a resistance of 196 Ω with a tolerance of 0.1%. Designed for optimal performance, it offers a power rating of .063 W and operates at a rated voltage of 50 V. Featuring a thin film element, this resistor ensures high accuracy with a low temperature coefficient of 25PPM. With surface mount solder termination and compact 0603 size, it's ideal for space-constrained applications. Trust in its reliability for your electronic projects.

