9-1879222-4

Heilind Number:AMP9-1879222-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879222-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 205R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879222-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:205 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879222-4

Detailed Description

Enhance circuit precision with our CPF 0603 205Ω surface mount resistor. Designed for optimal performance, this thin film resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring reliable operation in a variety of applications. With a power rating of .063W and a rated voltage of 50V, it offers excellent durability for demanding environments. Its compact 0603 size and solder termination make it easy to integrate onto PCBs. Trust in the quality of our precision resistor for your electronic projects.