9-1879222-5

Heilind Number:AMP9-1879222-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879222-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 210R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879222-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:210 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879222-5

Detailed Description

Enhance your precision circuitry with our CPF 0603 210Ω thin film precision resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for surface mount applications, this compact resistor measures 1.55 x .8 x .45 mm, making it ideal for space-constrained designs. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance in a variety of electronic devices. Trust in its high-quality construction and dependable solder termination for seamless integration. Elevate the efficiency of your projects with this essential component from our Surface Mount Resistors collection.