9-1879222-6

Heilind Number:AMP9-1879222-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879222-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 215R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879222-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:215 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879222-6

Detailed Description

Enhance your circuitry with this precision CPF 0603 resistor, boasting a meticulously crafted 215Ω resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its thin film element ensures optimal performance, while the surface mount design and solder termination make for easy installation. With a power rating of .063W and a maximum rated voltage of 50V, this resistor is suitable for a variety of applications. RoHS compliant and meticulously engineered, it guarantees reliable and accurate operation in your electronic projects.