9-1879222-8

Heilind Number:AMP9-1879222-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879222-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 226R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879222-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:226 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879222-8

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 226 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the 0603 size code and compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. Featuring solder termination, it's easy to integrate into your assembly. RoHS compliant and ideal for use in various electronic devices, this resistor is a must-have for engineers and hobbyists alike. Upgrade your projects with the assurance of quality and performance that this component provides.