9-1879223-4

Heilind Number:AMP9-1879223-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879223-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K61 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879223-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.61 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879223-4

Detailed Description

Enhance your electronic projects with this precision CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, it's perfect for surface mount applications. With a resistance of 2.61 KΩ and a tolerance of .1%, you can rely on its accuracy. The thin film element ensures high performance, while the solder termination type makes installation a breeze. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of circuit designs. Trust in its quality for consistent and reliable results.