9-1879223-8

Heilind Number:AMP9-1879223-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879223-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879223-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879223-8

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor. Measuring a compact 1.55 x 0.8 x 0.45 mm, it offers a power rating of 0.063 W and a resistance of 2.87 KΩ, with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Ideal for high-precision applications, this thin film resistor ensures stable performance. With a rated voltage of 50 V and solder termination, it can be easily mounted on PCBs. Non-RoHS compliant.