9-1879223-9

Heilind Number:AMP9-1879223-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879223-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K94 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879223-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.94 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879223-9

Detailed Description

Enhance precision in your electronics with this CPF 0603 surface mount resistor. Featuring a resistance of 2.94 KΩ with a tolerance of 0.1% and low TCR of 25PPM, it ensures accurate and stable performance. With a power rating of .063 W and a rated voltage of 50 V, this thin film resistor is suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, it is compact and easy to integrate onto PCBs. With solder termination and RoHS compliance, it offers both reliability and environmental sustainability. Upgrade to this high-quality component for optimal circuit performance.