9-1879224-3

Heilind Number:AMP9-1879224-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879224-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 32K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879224-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:32.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879224-3

Detailed Description

Enhance your circuitry with this precision resistor, crafted for optimal performance. The CPF 0603 model features a resistance of 32.4 KΩ with a tolerance of .1%, ensuring accurate operation. Its thin film element guarantees reliability, while the 25PPM rating and 50V maximum voltage offer consistent output. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm, making it ideal for compact setups. Each reel contains 1,000 units, providing ample supply for your projects. Upgrade to this high-quality component for dependable and efficient electronic systems.